surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-66471-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-66471-7

TE Connectivity / AMP Brand

PIN,.062 DIA,.045 SQ POST,LP

PRICING per piece  AVAILABILITY real time   
1-499 :$0.690
500-999 :$0.620
1,000-1,499 :$0.560
1,500-2,499 :$0.530
2,500-4,999 :$0.510
5,000-9,999 :$0.466
10,000-24,999 :$0.430
25,000 + :$0.413
Request Quote
4,900 can ship Monday
In our stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-66471-7
RoHS: Yes
Termination Method: Wire Wrap
Family: 66471
Contact Material: Brass
Product Length: 49.89 mm
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Tin Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: N/A
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 49.89mm mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 1-66471-7 Also Bought
DESCRIPTION
PIN,.062 DIA,.045 SQ POST,LP
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?