1-66359-5 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-66359-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-66359-5

TE Connectivity / AMP Brand

III+ PIN, 18-14,TIN,STRIP

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.358
500-999 :$0.304
1,000-1,999 :$0.274
2,000-3,999 :$0.246
4,000-7,999 :$0.234
8,000-11,999 :$0.222
12,000-49,999 :$0.205
50,000 + :$0.200
7200 Ships 10/23/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-66359-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Termination Method: Crimp
Family: 66359
Contact Material: Phosphor Bronze
Wire Size: 14-18 AWG
Packaging: Reel
Contact Plating: Bright Tin Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 27.1 x 3.68 mm
Contact Size: 16
Series Name: Type III
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-66359-1
1-66359-1
In Stock:  18670
Customers Who Bought 1-66359-5 Also Bought
DESCRIPTION
III+ PIN, 18-14,TIN,STRIP

Product Highlights
  • Pin
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Phosphor Bronze Contact Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99