surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-66107-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-66107-0

TE Connectivity / AMP Brand

III+ PIN,26-24,30AU/FL,SMPACK

PRICING per piece  AVAILABILITY real time   
1-24 :$0.498
25-99 :$0.488
100-249 :$0.478
250-499 :$0.432
500-899 :$0.423
900-1,799 :$0.420
1,800-3,499 :$0.414
3,500 + :$0.408
Request Quote
4,724 can ship today
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-66107-0
RoHS: Yes
Termination Method: Crimp
Family: 66107
Contact Material: Brass
Wire Size: 24-26 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 27.47mm mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Signal
Shielded: N/A
ACCESSORIES (5)
Customers Who Bought 1-66107-0 Also Bought
DESCRIPTION
III+ PIN,26-24,30AU/FL,SMPACK

Product Highlights
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?