surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-66101-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-66101-8

TE Connectivity / AMP Brand

III+ SKT,18-16,30AU/FL,SMPACK

PRICING per piece  AVAILABILITY real time   
1-24 :$0.63
25-99 :$0.60
100-249 :$0.58
250-499 :$0.57
500-999 :$0.56
1,000 + :$0.51
7,539 can ship tomorrow
In our stock 
380 can ship 3/3/17
Incoming stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-66101-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 66101
Contact Material: Brass
Wire Size: 16-18 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 3.68 x 3.05mm mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: N/A
ACCESSORIES (7)
Customers Who Bought 1-66101-8 Also Bought
DESCRIPTION
III+ SKT,18-16,30AU/FL,SMPACK

Product Highlights
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99
DID YOU KNOW?