surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-6609974-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$271.49
25-49 :$259.33
50 + :$243.33
Request Quote
1 can ship Monday
In our stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6609974-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Output Type: Terminal Block
Input Type: Terminal Block
Current Rating: 50 A
Wiring Configuration: DELTA (3 wire + ground)
Filter Type: Power Line
Filtered: Yes
Leakage Current (Max) (250VAC, 50Hz): .57 mA
Mount Style: Flanged
Operating Temperature Range: -10 – 40 °C
Voltage (Max): 480 VAC
Customers Who Bought 1-6609974-3 Also Bought
DESCRIPTION
50FCD10B = F7754B
PART CLASSIFICATION DATA
HTS: 8548900100
COO: MX
ECCN: EAR99
DID YOU KNOW?