surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-6609948-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$17.80
5-9 :$16.89
10-15 :$16.05
16-79 :$15.25
80-99 :$14.80
100-499 :$14.10
500 + :$13.22
16 can ship today
In our stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6609948-6
RoHS: Yes
Output Type: .187" FASTON
Input Type: IEC
Switch Type: None
Current Rating: 3 A
Accessory Type: Fuse Clip
Extender Options: J Series
Filter Type: Power Entry (Filtered/Unfiltered)
Filtered: Yes
For Use With: P Series
Fuse Options: Single
Ground Choke Option: No
Ground Option: None
Input Voltage Select: Single AC
Leakage Current (Max) (120VAC, 60Hz): 2 µA
Leakage Current (Max) (250VAC, 50Hz): 5 µA
Level Of Filtering: Inductor & Capacitor
Mount Angle: Vertical
Mount Style: Snap-In
Operating Temperature Range: -10 – 40 °C
Panel Thickness Range: .031 – .079 in
Shield Style: Filter Shield
Type of Connector: IEC 60320-1 C-14
Voltage (Max): 115 VAC
Voltage Selection: Single
Customers Who Bought 1-6609948-6 Also Bought
DESCRIPTION
PSJ00SS3A=C4130
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?