1-6609036-4 TE Connectivity / AMP Brand | Power Line Filters
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-6609036-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-3 :$43.02
4-7 :$40.87
8-49 :$39.59
50-99 :$37.81
100 + :$35.48
159 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6609036-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4
Maximum Voltage Rating: 250 VAC
Family: 6609036
Operating Frequency: 50,60 Hz
Maximum Current Rating: 30 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 125 x 101.6 x 69.85 mm
Customers Who Bought 1-6609036-4 Also Bought
DESCRIPTION
30VSK6=F7518 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • SK (20-40 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Flanged
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99