surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-6609031-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$19.85
3-7 :$18.85
8-31 :$17.91
32-99 :$17.35
100-499 :$16.58
500 + :$15.55
Request Quote
54 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6609031-2
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: R
Operating Frequency: 50,60 Hz
Maximum Current Rating: 5 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 57.2 x 32.5 mm
Customers Who Bought 1-6609031-2 Also Bought
DESCRIPTION
5ER7M=F7188 S0
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?