surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-6609021-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$15.79
5-11 :$15.00
12-47 :$14.25
48 + :$13.80
Request Quote
123 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6609021-1
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: B
Operating Frequency: 50,60 Hz
Maximum Current Rating: 20 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 71.4 x 85.3 x 29.5 mm
Customers Who Bought 1-6609021-1 Also Bought
DESCRIPTION
20VB1=F7130 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • B (1-30 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?