surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-6609006-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$7.73
5-9 :$6.95
10-19 :$6.61
20-39 :$6.28
40-99 :$5.96
100-119 :$5.70
120-499 :$5.52
500 + :$5.19
Request Quote
43 can ship tomorrow
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6609006-5
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: 6609006
Operating Frequency: 50,60 Hz
Maximum Current Rating: 10 A
Mounting: Panel Mount/Through Hole
Operating Temperature: -10 to 40 °C
Dimension: 51.76 mm
Customers Who Bought 1-6609006-5 Also Bought
DESCRIPTION
10EEJP=F8020 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Printed Circuit Mount
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?