166087-4 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
166087-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

166087-4

TE Connectivity / AMP Brand

4P RANDSTECKER DB

PRICING per piece  AVAILABILITY Updated Today   
969-1,937 :$3.19
1,938-2,906 :$1.69
2,907-3,875 :$1.19
3,876 + :$1.16
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 969
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 166087-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 34
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 166087
Contact Material: Phosphor Bronze
Housing Color: Green
Pitch: 2.54 mm
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polycarbonate
Number of Contacts: 4
Card Thickness: 1.82 mm
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 16.22 x 10.2 x 13.4 mm
Card Type: N/A
Number of Rows: 2
Customers Who Bought 166087-4 Also Bought
DESCRIPTION
4P RANDSTECKER DB

Product Highlights
  • Connector
  • 2.54 mm Centerline
  • 4 Positions
  • Number of Rows = Dual
  • Housing Style = Open End
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99