surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-6605706-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-6605706-1

TE Connectivity / AMP Brand

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$7.08
25-99 :$6.94
100-249 :$6.80
250-499 :$6.54
500-629 :$6.41
630-1,259 :$6.20
1,260 + :$5.90
101 can ship tomorrow
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6605706-1
RoHS: Yes
Type: RJ-45
Maximum Voltage Rating: N/A
Family: 6605706
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: F
Operating Temperature: 0 to 70 °C
Dimension: 18.41 x 21.59 x 15.24 mm
Customers Who Bought 1-6605706-1 Also Bought
DESCRIPTION
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

Product Highlights
  • 10/100BASE-T Ethernet Application
  • Component Type = Single Port
  • Magnetic Circuit = 714
  • Turns Ratio = 1:1
  • 1 x 1 Jack Configuration

Search Keywords:

IEEE 802.3, ANSI X3.263, physical layer transceiver chip (phy), 10/100BASE-T, modular jacks, NIC, Network Interface Cards, PC Cards, input/output, box to box, Power Over Ethernet, PoE, POE, Mag45, MagJack, Cat5e, 7mm centerline, 10/100/1000BASE-T, RJ point 5, RJ.5, double density, next-generation Ethernet, modular, data center switching, high density Ethernet, server I/O, wiring closet switching, routing, PlanarMag, integrated magnetics, ICM, Integrated Circuit Magnetics
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?