1658998-1 TE Connectivity / AMP Brand | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1658998-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1658998-1

TE Connectivity / AMP Brand

8 MINI-DIN RTA RECEPTACLE ASSL

PRICING per piece  AVAILABILITY Updated Today   
1-39 :$1.56
40-159 :$1.41
160-279 :$1.03
280-519 :$0.98
520-999 :$0.93
1,000-9,999 :$0.86
10,000-49,999 :$0.67
50,000 + :$0.62
2432 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
75,707 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1658998-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Miniature Circular DIN
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 30 VAC
Contact Material: Copper Alloy
Number of Terminals: 8
Packaging: Tube
Contact Plating: Gold Over Nickel
Contact Gender: RCP
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 14 x 12.83 x 13 mm
Strain Relief: No
Contacts Classification: 8Signal
Mating Style: N/A
Shell Material/Plating: Copper Alloy/Tin Over Nickel
Ingress Protection: N/A
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
749179-1
749179-1
In Stock:  1094
Customers Who Bought 1658998-1 Also Bought
DESCRIPTION
8 MINI-DIN RTA RECEPTACLE ASSL

Product Highlights
  • Connector
  • Number of Positions = 8
  • PCB Mount Angle = Right Angle
  • Shielded
  • Without Front Panel Grounding
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99