1658691-1 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1658691-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1658691-1

TE Connectivity / AMP Brand

HDP-22,PLUG,SIZE 1,15 POSN,CLI

PRICING per each  AVAILABILITY Updated Today   
1-49 :$9.35
50-99 :$8.42
100-199 :$7.99
200-399 :$7.59
400-499 :$7.22
500-999 :$5.59
1,000-2,499 :$4.63
2,500 + :$3.99
1,460 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,600 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1658691-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: High Density D-Sub
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Family: 787695
Contact Material: N/A
Pitch: N/A
Wire Size: N/A
Number of Terminals: 15
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 15
Mounting: Panel Mount
Gender: PIN
Operating Temperature: N/A
Dimension: 30.81 x 18.21 x 12.55 mm
Shell Size: 1
Shell Material/Plating: Steel/Tin
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
787695-1
787695-1
In Stock:  4
Customers Who Bought 1658691-1 Also Bought
DESCRIPTION
HDP-22,PLUG,SIZE 1,15 POSN,CLI

Product Highlights
  • Product Series = HDP-22 (Crimp Snap)
  • 15 Positions
  • Without Enclosure
  • Housing Gender = Plug
  • Without Contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99