surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1658624-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1658624-5

TE Connectivity / AMP Brand

024 NOVO DUAL 30DP FT

PRICING per piece  AVAILABILITY real time   
1-24 :$16.49
25-99 :$15.67
100-299 :$14.89
300-599 :$14.10
600-899 :$7.50
900-1,199 :$5.27
1,200 + :$5.17
Request Quote
376 can ship today
In our stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1658624-5
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 1658624
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -65 to 105 °C
Dimension: 35.05mm x 7.44mm x 15.16mm
Customers Who Bought 1658624-5 Also Bought
DESCRIPTION
024 NOVO DUAL 30DP FT

Product Highlights
  • Connector Type = NOVO
  • Number of Positions = 24
  • Receptacle
  • Mating Polarization Method = Dual Polarizing Bar
  • With Mating Polarization
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?