1658610-3 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1658610-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1658610-3

TE Connectivity / AMP Brand

15 POS HDF RCPT, MS, LEAD FREE

PRICING per piece  AVAILABILITY Updated Today   
1-39 :$7.94
40-119 :$7.15
120-199 :$6.79
200-399 :$6.45
400-499 :$5.93
500-999 :$4.56
1,000-2,499 :$3.65
2,500 + :$3.19
906 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,200 can ship 5/16/18
Incoming stock 
More available to ship 6/18/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1658610-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 1.25/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 15
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 39.14 x 12.59 x 18.61 mm
Shell Size: 2
Shell Material/Plating: Steel/Bright Tin
ACCESSORIES (10)
Customers Who Bought 1658610-3 Also Bought
DESCRIPTION
15 POS HDF RCPT, MS, LEAD FREE

Product Highlights
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 15
  • Receptacle
  • With Contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99