surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1658539-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1658539-5

TE Connectivity / AMP Brand

PIN CONT DUPL PLT STRIP HD-20

PRICING per piece  AVAILABILITY real time   
2,000-9,999 :$0.090
10,000 + :$0.081
270,000 can ship today
In our stock 
10,000 can ship 6/5/17
Available Factory Stock 
6,926 can ship 5/29/17
Incoming stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 2000
Order Increments: 2000
19 views in the last month Popularity 
In Stock quantities placed in the next
6 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1658539-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Termination Method: Crimp
Family: 1658539
Contact Material: Brass
Wire Size: 20-24 AWG
Packaging: Strip
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 14.86 x 2.67 mm
Contact Size: 20
Series Name: HDP-20
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (5)
Customers Who Bought 1658539-5 Also Bought
DESCRIPTION
PIN CONT DUPL PLT STRIP HD-20

Product Highlights
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp Snap
  • Wire Insulation Diameter = 1.27 - 1.52 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?