surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1658528-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1658528-5

TE Connectivity / AMP Brand

636-2641LF FEM SOCKT,LEAD FREE

PRICING per piece  AVAILABILITY real time   
1-49 :$3.68
50-199 :$3.31
200-399 :$2.98
400-749 :$2.83
750-1,499 :$2.69
1,500-4,999 :$2.56
5,000-9,999 :$2.35
10,000 + :$2.29
Request Quote
400 can ship tomorrow
In our stock 
700 can ship 3/6/17
Available Factory Stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1658528-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Housing Color: Black
Number of Positions: 26
Product Type: Connector
Connector Style: Receptacle
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 15 µin
Wire/Cable Type: Ribbon Cable
Connector & Contact Terminates To: Wire & Cable
Customers Who Bought 1658528-5 Also Bought
DESCRIPTION
636-2641LF FEM SOCKT,LEAD FREE

Product Highlights
  • Connector Type = 636 Series
  • 26 Positions
  • Receptacle
  • Mating Polarization Type = Center & Military
  • With Mating Polarization
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?