1658526-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1658526-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1658526-1

TE Connectivity / AMP Brand

609-0630LF FEM SOCKT,LEAD FREE

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$7.42
50-149 :$6.68
150-249 :$6.01
250-499 :$5.71
500-999 :$5.42
1,000-4,999 :$5.15
5,000-9,999 :$4.75
10,000 + :$4.61
102 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
300 can ship 10/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 4/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
58 minute(s) 26 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1658526-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 1658526
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -55 to 125 °C
Dimension: 12.09 x 7.05 x 12.37 mm
Customers Who Bought 1658526-1 Also Bought
DESCRIPTION
609-0630LF FEM SOCKT,LEAD FREE

Product Highlights
  • Connector Type = AMP-LATCH
  • Number of Positions = 6
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99