surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1658525-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1658525-7

TE Connectivity / AMP Brand

622-1453LF, PCB IDC, LEAD FREE

PRICING per piece  AVAILABILITY real time   
1-24 :$2.40
25-124 :$2.16
125-249 :$2.05
250-499 :$1.95
500-999 :$1.85
1,000-4,799 :$1.67
4,800-4,999 :$1.62
5,000 + :$1.48
Request Quote
1,221 can ship today
In our stock 
117 can ship 3/10/17
Available Factory Stock 
57 can ship 3/2/17
Incoming stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1658525-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: IDC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1437007
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 23.01 x 7.11 x 7.57 mm
Customers Who Bought 1658525-7 Also Bought
DESCRIPTION
622-1453LF, PCB IDC, LEAD FREE

Product Highlights
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 14
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?