surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
165565-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-999 :$1.70
1,000-1,999 :$1.41
2,000-2,999 :$1.28
3,000-4,999 :$1.10
5,000-9,999 :$1.09
10,000-19,999 :$1.00
20,000-24,999 :$0.99
25,000 + :$0.92
21,679 can ship Monday
In our stock 
More available to ship 10/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 165565-6
RoHS: Yes
Type: PIDG Quick Disconnect Terminal
Color: Red
Family: 165565
Wire Size: 16-22 AWG
Stud Size: N/A
Tab Size: 1.41 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 165565-6 Also Bought
DESCRIPTION
110 PIDG FASTON REC

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • Tab Fit = 2.79 x 0.51 mm
  • Insulation Diameter = 3.51 [.138] mm [in]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?