surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
165536-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.479
25-99 :$0.429
100-249 :$0.415
250-499 :$0.386
500 + :$0.372
743 can ship Monday
In our stock 
4,750 can ship 3/2/17
6,257 can ship 4/15/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 165536-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 165536
Wire Size: 13.5-15.5 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 165536-1 Also Bought
DESCRIPTION
PIDG POS.LOCK ASSY

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Straight
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?