surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
165294 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

165294

TE Connectivity / AMP Brand

SOLIS DIN 0.5-1.0 R M5

PRICING per piece  AVAILABILITY real time   
1-99 :$0.211
100-499 :$0.201
500-999 :$0.190
1,000-2,499 :$0.181
2,500-4,999 :$0.172
5,000-7,499 :$0.129
7,500-9,999 :$0.110
10,000 + :$0.112
7,900 can ship today
In our stock 
More available to ship 7/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 165294
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/R
Family: 165294
Wire Size: 16-20 AWG
Stud Size: 5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (4)
Customers Who Bought 165294 Also Bought
DESCRIPTION
SOLIS DIN 0.5-1.0 R M5

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?