165172-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

165172-2

TE Connectivity / AMP Brand

PIDG Pin Terminal 14-16AWG PIN 23.6mm Tin

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$1.540
25-99 :$1.460
100-999 :$1.390
1,000-2,499 :$1.320
2,500-4,999 :$1.260
5,000-7,499 :$0.660
7,500-9,999 :$0.468
10,000 + :$0.458
1,000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 165172-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: PIDG Pin Terminal
Color: N/R
Family: 165172
Wire Size: 14-16 AWG
Stud Size: N/A
Tab Size: N/A
Gender: PIN
Operating Temperature: N/A
ACCESSORIES (5)
Customers Who Bought 165172-2 Also Bought
DESCRIPTION
PIDG Pin Terminal 14-16AWG PIN 23.6mm Tin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99