surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-650728-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-650728-2

TE Connectivity / AMP Brand

CONN SEC II 12POS 150C/L

PRICING per piece  AVAILABILITY real time   
1-99 :$4.04
100-155 :$3.63
156-311 :$3.27
312-623 :$3.11
624-1,247 :$2.95
1,248 + :$2.80
Request Quote
591 can ship today
In our stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-650728-2
RoHS: No
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 650728
Pitch: 3.81 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 24
Card Thickness: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 48.77mm x 10.97mm x 15.24mm
Customers Who Bought 1-650728-2 Also Bought
DESCRIPTION
CONN SEC II 12POS 150C/L
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?