surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1648111-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1648111-1

TE Connectivity / AMP Brand

Conn Housing PL 3/16 POS Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-14 :$10.35
15-24 :$9.32
25-44 :$8.85
45-89 :$8.41
90-99 :$7.99
100-249 :$7.09
250-499 :$6.66
500 + :$6.22
Request Quote
317 can ship Monday
In our stock 
1 can ship 3/10/17
Available Factory Stock 
66 can ship 3/2/17
225 can ship 3/7/17
Incoming stock 
More available to ship 11/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1648111-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 1648111
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 35/Contact A
Body Orientation: Straight
Number of Contacts: 3/16
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 75.85 x 25.15 x 20.07 mm
ACCESSORIES
Customers Who Bought 1648111-1 Also Bought
DESCRIPTION
Conn Housing PL 3/16 POS Crimp ST Cable Mount

Product Highlights
  • Housing
  • Contact Size = 16, 20
  • Drawer Style = Mini
  • Pin
  • Size 16 + Size 20 + Size 16 Contact Configuration
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?