surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
164531-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.97
25-99 :$0.95
100-249 :$0.93
250-499 :$0.85
500-999 :$0.83
1,000-4,999 :$0.82
5,000 + :$0.78
3,761 can ship today
In our stock 
2,375 can ship 5/29/17
Incoming stock 
More available to ship 11/22/17
Manufacturer’s Lead Time 
18 views in the last month Popularity 
In Stock quantities placed in the next
2 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 164531-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Housing
Maximum Voltage Rating: N/A
Family: 164531
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 3.7/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: N/A
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 30.8 x 17.9 x 12.5 mm
ACCESSORIES (8)
Customers Who Bought 164531-4 Also Bought
DESCRIPTION
9P.HDP20 REC.ASSY.

Product Highlights
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Receptacle
  • Without Contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: PL
ECCN: EAR99
DID YOU KNOW?