surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1-644861-1

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-99 :$0.90
100-149 :$0.80
150-249 :$0.74
250-499 :$0.68
500-24,999 :$0.64
25,000 + :$0.52
Request Quote
2,509 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644861-1
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 644861
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 30.07 x 7.95 x 10.42 mm
Customers Who Bought 1-644861-1 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?