surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-644861-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-644861-0

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-4 :$0.54
5-12 :$0.51
13 + :$0.47
Request Quote
13 can ship Monday
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644861-0
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 644861
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 27.53 x 7.95 x 10.42 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-644861-0
3-644861-0
In Stock:  -15
Customers Who Bought 1-644861-0 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Header
  • 10 Positions
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?