1-644754-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-644754-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-644754-2

TE Connectivity / AMP Brand

MTA, CST-100 II, MT-6 and SL Connectors and Headers

Supplier Image
PRICING per piece  AVAILABILITY real time   
250-499 :$2.68
500-749 :$1.65
750-999 :$1.31
1,000 + :$1.28
In Stock: 0
Factory Lead-Time: 22 weeks
Can ship 10/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 250
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644754-2
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Customers Who Bought 1-644754-2 Also Bought
DESCRIPTION
MTA, CST-100 II, MT-6 and SL Connectors and Headers

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 12
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less