1-644753-6 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-644753-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-644753-6

TE Connectivity / AMP Brand

16P MTA156 HDR ASSY RN STR F/L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.920
100-149 :$0.830
150-249 :$0.790
250-499 :$0.750
500-999 :$0.690
1,000-24,999 :$0.600
25,000-49,999 :$0.540
50,000 + :$0.471
In Stock: 0
Factory Lead-Time: 22 weeks
Can ship 10/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644753-6
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 16
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
ACCESSORIES (10)
Customers Who Bought 1-644753-6 Also Bought
DESCRIPTION
16P MTA156 HDR ASSY RN STR F/L

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 16
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less