1-644753-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-644753-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-644753-2

TE Connectivity / AMP Brand

12P MTA156 HDR ASSY RN STR F/L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.690
100-149 :$0.620
150-249 :$0.590
250-499 :$0.560
500-999 :$0.520
1,000-24,999 :$0.454
25,000-49,999 :$0.404
50,000 + :$0.355
In Stock: 752
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 752?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644753-2
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
ACCESSORIES (10)
Customers Who Bought 1-644753-2 Also Bought
DESCRIPTION
12P MTA156 HDR ASSY RN STR F/L

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 12
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less