1-644753-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-644753-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-644753-1

TE Connectivity / AMP Brand

11P MTA156 HDR ASSY RN STR F/L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.610
100-149 :$0.550
150-249 :$0.494
250-499 :$0.470
500-999 :$0.446
1,000-24,999 :$0.410
25,000-49,999 :$0.366
50,000 + :$0.321
In Stock: 0
Factory Lead-Time: 25 weeks
Can ship 11/12/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644753-1
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Agency/Standard: CSA , UL
Backwall/Post Interruptions: Without
Centerline (Pitch): .156 in, 3.96 mm
Circuit Application: Power
Connector & Contact Terminates To: Printed Circuit Board
Connector Assembly Type: PCB Mount Header
Connector Mounting Type: Board Mount
Connector Style: Plug
Connector System: Wire-to-Board
Connector Type: Connector Assembly , Header
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 7 A
Contact Layout: Inline
Contact Mating Area Plating Material: Tin
Contact Mating Area Plating Material Finish: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Contact Shape: Round
Contact Style: Straight
Contact Transmits (Typical): Power
Contact Type: Pin
Contact Underplating Material: Nickel
CSA File Number: LR7189
CSA Rating: Certified
For Use With: MTA .156 Connector Assembly or SL .156 Connector Assembly
Header Type: Unshrouded
Height: .525 in, 13.34 mm
Housing Color: Natural
Housing Material: Polyester - GF
Housing Style: Friction Lock
Length: 2.028 in, 51.51 mm
Mating Alignment: Without
Mating Post Length: .4 in, 10.16 mm
Mating Retention: With
Mating Retention Type: Friction Lock
Number of Positions: 11
Number of Rows: 1
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 600 VAC
Packaging Method: Bag/Box
Packaging Quantity: 500
Panel Mount Feature: Without
PCB Contact Termination Area Plating Material: Tin
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
PCB Mount Alignment: Without
PCB Mount Orientation: Vertical
PCB Mount Retention: Without
PCB Mounting Style: Through Hole
PCB Thickness (Recommended): .063 in, 1.6 mm
Product Type: Connector
Sealable: No
Strain Relief: Without
Tail Length: .175 in, 4.45 mm
Termination Method to PC Board: Through Hole - Solder
Termination Method to Wire & Cable: Solder
UL File Number: E28476
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
Underplate Material Thickness: 1.27 µm , 50 µin
Customers Who Bought 1-644753-1 Also Bought
DESCRIPTION
11P MTA156 HDR ASSY RN STR F/L
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less