1-644752-9 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-644752-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-644752-9

TE Connectivity / AMP Brand

19P MTA156 HDR ASSY SQ STR F/L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.1000
100-149 :$0.9880
150-249 :$0.9464
250-499 :$0.8944
500-999 :$0.8528
1,000-9,999 :$0.6032
10,000 + :$0.5200
In Stock: 746
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 746?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644752-9
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 19
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
ACCESSORIES (10)
Customers Who Bought 1-644752-9 Also Bought
DESCRIPTION
19P MTA156 HDR ASSY SQ STR F/L
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less