1-644752-8 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-644752-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-644752-8

TE Connectivity / AMP Brand

18P MTA156 HDR ASSY SQ STR F/L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.000
100-149 :$0.900
150-249 :$0.860
250-499 :$0.820
500-999 :$0.750
1,000-9,999 :$0.530
10,000 + :$0.464
In Stock: 0
Factory Lead-Time: 19 weeks
Can ship 10/5/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644752-8
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 18
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
ACCESSORIES (10)
Customers Who Bought 1-644752-8 Also Bought
DESCRIPTION
18P MTA156 HDR ASSY SQ STR F/L

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 18
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less