1-644752-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-644752-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-644752-5

TE Connectivity / AMP Brand

15P MTA156 HDR ASSY SQ STR F/L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.840
100-149 :$0.760
150-249 :$0.720
250-499 :$0.680
500-999 :$0.630
1,000-9,999 :$0.445
10,000 + :$0.389
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/25/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-644752-5
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Agency/Standard: CSA , UL
Agency/Standard Number: E28476
Backwall/Post Interruptions: Without
Centerline (Pitch): .156 in, 3.96 mm
Circuit Application: Power
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 7 A
Contact Layout: Inline
Contact Mating Area Plating Material: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Contact Termination Area Plating Material: Tin
Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Type: Tab
Contact Underplating Material: Nickel
CSA File Number: LR7189
CSA Rating: Certified
For Use With: MTA .156 Connector Assembly or SL .156 Connector Assembly
Glow Wire Rating: Standard Part - Not Glow Wire
Header Type: Unshrouded
Height: .525 in, 13.34 mm
Housing Color: Natural
Housing Material: Polyester - GF
Housing Type: Plug
Length: 2.34 in, 59.44 mm
Mating Alignment: Without
Mating Post Length: .4 in, 10.16 mm
Mating Retention: With
Mating Retention Type: Friction Lock
Number of Positions: 15
Number of Power Positions: 15
Number of Rows: 1
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 600 VAC
Packaging Method: Package
Packaging Quantity: 1
Panel Mount Feature: Without
PCB Mount Alignment: Without
PCB Mount Orientation: Vertical
PCB Mount Retention: Without
PCB Thickness (Recommended): .063 mm, 1.6 in
Product Type: Header
Sealable: No
Sealed Condition: Not Sealed
Strain Relief: Without
Termination Method to PC Board: Through Hole - Solder
Termination Post/Tail Length: .175 in, 4.45 mm
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
Underplate Material Thickness: 1.27 µin, 50 µm
Customers Who Bought 1-644752-5 Also Bought
DESCRIPTION
15P MTA156 HDR ASSY SQ STR F/L

Product Highlights
  • Header
  • 15 Positions
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less