surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-6437268-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-6437268-2

TE Connectivity / AMP Brand

A7D15DS29C2LF=Cardedge Connector

PRICING per each  AVAILABILITY real time   
1-24 :$14.45
25-99 :$13.72
100-124 :$13.03
125-249 :$12.39
250-374 :$7.62
375-499 :$6.00
500 + :$5.92
Request Quote
1,000 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6437268-2
RoHS: Yes
Color: Black
Housing Color: Black
Housing Material: Thermoplastic
Connector Type: Connector Assembly
Contact Type: Socket
Product Type: Connector
Height: 5.49 mm
Operating Voltage: 600 VDC
Card Slot Depth: .3 in
Centerline (Pitch): .125 in
Connector Style: Receptacle
Contact Base Material: High Strength Copper Alloy
Contact Current Rating (Max): 3 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: .76 µm
Contact Retention: Without
Contact Termination Area Plating Material: Tin-Lead
Contact Termination Area Plating Material Finish: Bright
Contact Termination Area Plating Thickness: 2.54 µm
End Caps: Without
For Use With: Printed Circuit Board
Hot Pluggable: No
Mating Alignment: Without
Mating Retention: Without
Number of Dual Positions: 15
Number of Rows: 2
Operating Temperature Range: -55 – 125 °C
Packaging Method: Package
Packaging Quantity: 50
PCB Mount Alignment: Without
PCB Mount Retention: With
PCB Mounting Orientation: Vertical
Post Type: Solder
Row-to-Row Spacing: 6.35 mm
Selectively Loaded: No
Solder Tail Contact Plating Material: Tin-Lead
Termination Method to PC Board: Through Hole - Solder
Termination Post Length: 4.06 mm
UL Flammability Rating: UL 94V-0
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 1-6437268-2 Also Bought
DESCRIPTION
A7D15DS29C2LF=Cardedge Connector
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?