surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1-6437138-3

TE Connectivity / AMP Brand

FFC Jumper Cable 16 2.54mm 24AWG Copper 3A 300VAC

PRICING per piece  AVAILABILITY real time   
1-249 :$1.49
250-499 :$1.34
500-999 :$1.21
1,000-1,499 :$1.10
1,500-2,499 :$1.09
2,500-4,999 :$1.00
5,000-9,999 :$0.82
10,000 + :$0.72
Request Quote
7,172 can ship today
In our stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-6437138-3
RoHS: Yes
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300VAC
Family: 6437138
Size: 24AWG
Packaging: N/A
Maximum Current Rating: 3A
Product Height: 0.84mm
Product Depth: N/A
Operating Temperature: -40°C to 125°C
Conductor Material: Copper
Cable Pitch: 2.54mm
Number of Conductors: 16
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 1-6437138-3 Also Bought
DESCRIPTION
FFC Jumper Cable 16 2.54mm 24AWG Copper 3A 300VAC
PART CLASSIFICATION DATA
HTS: 8544493080
COO: MX
ECCN: EAR99
DID YOU KNOW?