1-643077-0 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-643077-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-643077-0

TE Connectivity / AMP Brand

10P MTA100 MOLDED COVER F/T

PRICING per piece  AVAILABILITY Updated Today   
1-249 :$0.493
250-499 :$0.444
500-999 :$0.400
1,000-1,999 :$0.380
2,000-3,999 :$0.361
4,000-4,999 :$0.332
5,000-9,999 :$0.316
10,000 + :$0.306
4372 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-643077-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Cover
Family: 643077
Operating Temperature: N/A
Dimension: 25.4 x 9.14 x 3.23 mm
Customers Who Bought 1-643077-0 Also Bought
DESCRIPTION
10P MTA100 MOLDED COVER F/T

Product Highlights
  • Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • Number of Positions = 10
  • Used For MTA-100 Connectors
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99