surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-643075-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-643075-9

TE Connectivity / AMP Brand

19P MTA100 MOLDED COVER

PRICING per piece  AVAILABILITY real time   
1-149 :$0.570
150-249 :$0.511
250-499 :$0.460
500-999 :$0.440
1,000-1,999 :$0.415
2,000-2,499 :$0.382
2,500-4,999 :$0.355
5,000 + :$0.338
Request Quote
2,105 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-643075-9
RoHS: Yes
Type: Cover
Family: 643075
Operating Temperature: N/A
Dimension: 48.26 x 8.76 x 8.64mm
Customers Who Bought 1-643075-9 Also Bought
DESCRIPTION
19P MTA100 MOLDED COVER

Product Highlights
  • Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 19
  • Used For MTA-100 Connectors
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?