164163-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
164163-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-199 :$1.040
200-999 :$0.710
1,000-1,999 :$0.640
2,000-3,999 :$0.570
4,000-7,999 :$0.540
8,000-15,999 :$0.520
16,000-49,999 :$0.491
50,000 + :$0.477
5,183 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 164163-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Termination Method: Crimp
Family: 164163
Contact Material: Copper Alloy
Wire Size: 20-24 AWG
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Ground
Shielded: No
ACCESSORIES (7)
Customers Who Bought 164163-1 Also Bought
DESCRIPTION
PIN ASS

Product Highlights
  • Contact Type = Pin
  • Contact Classification = Ground
  • Type III+ Series
  • Tin Contact Plating, Mating Area, Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99