surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-641190-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-641190-1

TE Connectivity / AMP Brand

Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece

PRICING per piece  AVAILABILITY real time   
1-99 :$3.63
100-149 :$3.27
150-249 :$3.10
250-499 :$2.94
500-999 :$2.80
1,000-2,499 :$2.37
2,500-4,999 :$2.20
5,000 + :$2.10
2,990 can ship today
In our stock 
More available to ship 9/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-641190-1
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 641190
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 11
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 27.94 x 6.99 x 13.21 mm
ACCESSORIES (10)
Customers Who Bought 1-641190-1 Also Bought
DESCRIPTION
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?