surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-640643-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-640643-0

TE Connectivity / AMP Brand

10P MTA156 COVER F/T

PRICING per piece  AVAILABILITY real time   
1-99 :$0.209
100-149 :$0.188
150-249 :$0.169
250-499 :$0.161
500-999 :$0.153
1,000-2,499 :$0.141
2,500-4,999 :$0.131
5,000 + :$0.125
Request Quote
508 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-640643-0
RoHS: Yes
Type: Cover
Family: 640643
Operating Temperature: N/A
Dimension: 39.62 x 12.07 x 3.3mm
Customers Who Bought 1-640643-0 Also Bought
DESCRIPTION
10P MTA156 COVER F/T

Product Highlights
  • Accessory
  • Accessory Type = Dust Cover
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • 10 Positions
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?