surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-640606-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-640606-1

TE Connectivity / AMP Brand

Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-99 :$0.62
100-199 :$0.55
200-349 :$0.51
350-749 :$0.47
750-24,999 :$0.45
25,000 + :$0.36
Request Quote
750 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-640606-1
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 600 VAC
Family: 640606
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 11
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 43.59 x 9.78 x 18.42 mm
Customers Who Bought 1-640606-1 Also Bought
DESCRIPTION
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?