surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-640551-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.319
100-149 :$0.288
150-249 :$0.274
250-499 :$0.260
500-999 :$0.240
1,000-2,499 :$0.209
2,500-4,999 :$0.194
5,000 + :$0.185
488 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-640551-6
RoHS: Yes
Type: Cover
Family: 640551
Operating Temperature: N/A
Dimension: 63.4 x 11.18 x 8.51mm
Customers Who Bought 1-640551-6 Also Bought
DESCRIPTION
16P MTA156 COVER
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?