surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-640523-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.23
100-249 :$1.18
250-499 :$1.16
500-999 :$1.14
1,000-9,999 :$1.13
10,000 + :$1.11
1,209 can ship today
In our stock 
1,077 can ship 6/5/17
Available Factory Stock 
131 can ship 5/29/17
Incoming stock 
More available to ship 7/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
40 minute(s) 33 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-640523-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 640523
Pitch: 4.19 mm
Wire Size: 18-26 AWG
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 23.37 x 29.72 mm
ACCESSORIES (5)
Customers Who Bought 1-640523-0 Also Bought
DESCRIPTION
15P MR II PLUG HSG V0 RED

Product Highlights
  • Housing
  • Number of Circuits = 15
  • 4.19 x 4.19 mm Centerline, Matrix
  • Matrix Contact Layout
  • Housing Type = Plug
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?