surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-640456-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-640456-0

TE Connectivity / AMP Brand

10P MTA100 HDR ASSY F/L SQ STR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.313
25-99 :$0.307
100-249 :$0.303
250-499 :$0.270
500-999 :$0.246
1,000-1,999 :$0.217
2,000-4,999 :$0.194
5,000 + :$0.190
34,870 can ship tomorrow
In our stock 
2,756 can ship 3/3/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-640456-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 640456
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 25.4 x 5.72 x 10.03 mm
ACCESSORIES (10)
Customers Who Bought 1-640456-0 Also Bought
DESCRIPTION
10P MTA100 HDR ASSY F/L SQ STR

Product Highlights
  • MTA-100 Connectors
  • Number of Positions = 10
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?