surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-640389-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-640389-1

TE Connectivity / AMP Brand

11P MTA156 HDR ASSY SQ R/A F/L

PRICING per piece  AVAILABILITY real time   
1-99 :$0.82
100-149 :$0.74
150-249 :$0.67
250-499 :$0.63
500-999 :$0.60
1,000-2,499 :$0.55
2,500 + :$0.51
Request Quote
87 can ship tomorrow
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-640389-1
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 640389
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 11
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 43.59 x 18.72 x 7.62 mm
ACCESSORIES (10)
Customers Who Bought 1-640389-1 Also Bought
DESCRIPTION
11P MTA156 HDR ASSY SQ R/A F/L

Product Highlights
  • MTA-156 Connectors
  • Number of Positions = 11
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?