surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-640387-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.92
100-149 :$0.82
150-249 :$0.78
250-499 :$0.74
500-999 :$0.68
1,000-2,499 :$0.60
2,500-4,999 :$0.56
5,000 + :$0.53
Request Quote
1,000 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
41 minute(s) 1 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-640387-1
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 640387
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 11
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 43.59 x 17.32 x 7.62 mm
ACCESSORIES (10)
Customers Who Bought 1-640387-1 Also Bought
DESCRIPTION
11P MTA156 HDR ASSY SQ R/A
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?