surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-640385-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.22
100-149 :$1.10
150-249 :$1.04
250-499 :$0.99
500-999 :$0.94
1,000-2,499 :$0.82
2,500-4,999 :$0.76
5,000 + :$0.73
Request Quote
0 (sold out)
In our stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-640385-8
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 640385
Pitch: 3.96 mm
Maximum Current Rating: 7/Contact A
Body Orientation: Right Angle
Number of Contacts: 18
Mounting: Through Hole
Maximum Contact Resistance: 3 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 71.32 x 16.26 x 5.72 mm
ACCESSORIES (10)
Customers Who Bought 1-640385-8 Also Bought
DESCRIPTION
18P MTA156 HDR ASSY SQ R/A
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?